This 600VDC film capacitor features a capacitance of 0.015uF with a tolerance of 1%. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is designed for through hole mounting and is constructed with a paper dielectric. It is suitable for use in audio applications.
Electrocube AMD1F153F technical specifications.
| Capacitance | 0.015uF |
| Voltage | 600VDC |
| Tolerance | 1% |
| DC Rated Voltage | 600VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -1% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Size | 11.43 X 31.75mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube AMD1F153F to view detailed technical specifications.
No datasheet is available for this part.