The Electrocube AMD1F223F is a 0.022uF paper film capacitor rated for 600VDC with 1% tolerance. It has a negative capacitance tolerance of -1% and operates between -55°C and 125°C. The capacitor is designed for through-hole mounting and measures 11.43mm x 31.75mm in size.
Electrocube AMD1F223F technical specifications.
| Capacitance | 0.022uF |
| Voltage | 600VDC |
| Tolerance | 1% |
| DC Rated Voltage | 600VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -1% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Size | 11.43 X 31.75mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube AMD1F223F to view detailed technical specifications.
No datasheet is available for this part.