This 600VDC film capacitor features a capacitance of 0.0047uF with a tolerance of 1%. It is designed for use in audio applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is mounted through a hole and has a size of 7.87 X 25.4. It is suitable for use in a wide range of applications including industrial and commercial equipment.
Electrocube AMD1F472F technical specifications.
| Capacitance | 0.0047uF |
| Voltage | 600VDC |
| Tolerance | 1% |
| DC Rated Voltage | 600VDC |
| Dielectric | Paper |
| Negative Capacitance Tolerance | -1% |
| Type | Audio Capacitor |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Size | 7.87 X 25.4mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Electrocube AMD1F472F to view detailed technical specifications.
No datasheet is available for this part.