
Industrial-grade 32-bit RISC microcontroller featuring an Arm Cortex-A8 core operating at up to 300 MHz. This device supports 10+ Ethernet protocols and offers 64 I/O lines, 16-bit external data bus, and 16-bit address bus. It includes 65536 bytes of RAM and 180224 words of FLASH ROM, with integrated PWM channels, ADC, and DMA channels. Packaged in a 324-terminal S-PBGA with dimensions of 15x15 mm, it operates across an industrial temperature range of -40°C to 105°C with a supply voltage of 3.3V to 3.6V.
Texas Instruments AMIC110BZCZA technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Min | 3.3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 26 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 64 |
| External Data Bus Width | 16 |
| Address Bus Width | 16 |
| Bit Size | 32 |
| Speed | 300 |
| ROM Programmability | FLASH |
| ROM (words) | 180224 |
| RAM (bytes) | 65536 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 5A992C |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments AMIC110BZCZA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.