Honeywell AML71SEB technical specifications.
| Color | Black |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Material | Polypropylene, Polyvinyl |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Package Quantity | 25 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AML |
| RoHS | Compliant |
Download the complete datasheet for Honeywell AML71SEB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
