Broadcom AMMP-6222-TR1G technical specifications.
| Bandwidth | 21GHz |
| Package/Case | SMD/SMT |
| Frequency | 21GHz |
| Gain | 24dB |
| Max Supply Voltage | 5V |
| Mount | Surface Mount |
| Noise Figure | 2.3dB |
| Number of Channels | 1 |
| Operating Frequency | 21 GHz |
| Operating Supply Current | 120mA |
| Operating Supply Voltage | 4V |
| P1dB | 15.5dBm |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 120mA |
| Technology | GAAS |
| Test Frequency | 18GHz |
| RoHS | Compliant |
Download the complete datasheet for Broadcom AMMP-6222-TR1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
