Analog Devices AMP01BX/883C technical specifications.
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 75dB |
| Input Bias Current | 6nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 20GR |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP01BX/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.