
Precision instrumentation amplifier featuring a 570kHz -3dB bandwidth and 80dB voltage gain. Offers a high 95dB common mode rejection ratio and 20GR input resistance. Operates with dual supply voltages from 4.5V to 18V, consuming 4.8mA supply current. This single-channel, through-hole mounted component is packaged in a CDIP with tin/lead contact plating.
Analog Devices AMP01EX technical specifications.
| -3db Bandwidth | 570kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Bandwidth | 570kHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 95dB |
| Contact Plating | Tin, Lead |
| Input Bias Current | 4mA |
| Input Offset Voltage (Vos) | 100V |
| Input Resistance | 20GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 4.8mA |
| Output Current per Channel | 120mA |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 4.5V/µs |
| Supply Current | 3.4mA |
| Voltage Gain | 80dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices AMP01EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
