
High accuracy 8-pin instrumentation amplifier featuring a 1.2MHz -3dB bandwidth and 80dB voltage gain. Offers exceptional performance with a 115dB Common Mode Rejection Ratio, 2nA input bias current, and 100µV input offset voltage. Designed for through-hole mounting in a PDIP package, this single-channel amplifier operates from ±4.5V to ±18V dual supplies, with a maximum operating temperature of 85°C. Delivers 32mA output current per channel and a 6V/µs slew rate.
Analog Devices AMP02EP technical specifications.
| -3db Bandwidth | 1.2MHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 115dB |
| Input Bias Current | 2nA |
| Input Offset Voltage (Vos) | 100uV |
| Input Resistance | 16.5GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 38V |
| Output Current per Channel | 32mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| RoHS Compliant | No |
| Slew Rate | 6V/µs |
| Supply Current | 5mA |
| Voltage Gain | 80dB |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices AMP02EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
