
Precision single supply instrumentation amplifier featuring a 700kHz -3dB bandwidth and 75dB common mode rejection ratio. This surface mount SOIC package offers a low input bias current of 30nA and an input offset voltage of 300µV. Operating from a single supply range of 2.5V to 30V, it provides 60dB voltage gain with a typical supply current of 700µA. The amplifier boasts a high power supply rejection ratio of 105dB and is RoHS compliant.
Analog Devices AMP04ESZ-R7 technical specifications.
| -3db Bandwidth | 700kHz |
| Amplifier Type | INSTRUMENTATION AMPLIFIER |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 75dB |
| Contact Plating | Tin, Matte |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 300uV |
| Input Resistance | 4GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Current | 900uA |
| Output Current per Channel | 30mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 105dB |
| RoHS Compliant | Yes |
| Supply Current | 700uA |
| Voltage Gain | 60dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices AMP04ESZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
