The Panasonic AN6350 is a specialized IC with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has 28 terminals and is available in a 28-pin dual-in-line package. The IC operates within a supply voltage range of 8.8 to 13 volts. It is designed for use in consumer applications and is suitable for use in a variety of environments.
Panasonic AN6350 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 15.24 |
| Length | 37 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 13 |
| Supply Voltage-Min (Vsup) | 8.8 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6350 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.