The Panasonic AN6660K is a commercial-grade motor driver IC with a 9-pin HSIP package. It operates within a temperature range of -20 to 70°C and is powered by a supply voltage between 4 and 20V. This single-function device features a 9-pin terminal position and is suitable for commercial applications.
Panasonic AN6660K technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 9 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSIP-T9 |
| Pin Count | 9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6660K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.