The Panasonic AN6663SP is a commercial-grade power management IC with a single terminal position and 5-pin count. It operates within a temperature range of -20 to 70°C and is supplied with a voltage between 3 and 16V. The device is packaged in a TO-263 with a width of 5.5mm and length of 7.5mm.
Panasonic AN6663SP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 5 |
| Min Operating Temperature | -20 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 5.5 |
| Length | 7.5 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 12 |
| Supply Voltage-Max (Vsup) | 16 |
| Supply Voltage-Min (Vsup) | 3 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN6663SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.