
The AN8025M-E1 is a single linear voltage regulator with a maximum operating temperature of 125°C and a minimum operating temperature of -30°C. It is available in a TO-243AA package and is suitable for surface mount applications. The device contains lead and is packaged in tape and reel quantities of 1000. The output voltage is 2.5V with a maximum output current of 50mA.
Panasonic AN8025M-E1 technical specifications.
| Package/Case | TO-243AA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN8025M-E1 to view detailed technical specifications.
No datasheet is available for this part.