
The Panasonic AN80L51RMS is a single linear voltage regulator with a fixed output voltage of 5.1V and an output current of 150mA. It operates over a temperature range of -30°C to 85°C and has a power supply rejection ratio of 64dB. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in bulk packaging and is suitable for surface mount applications.
Panasonic AN80L51RMS technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 14.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Min Output Voltage | 5.1V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Bulk |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| Quiescent Current | 5mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic AN80L51RMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
