The Panasonic AN8946SB is a commercial extended RF transceiver IC with 28 terminals. It operates within a temperature range of -20 to 75 degrees Celsius. The device has a supply voltage range of 4.5 to 5.5 volts and a maximum supply current of 40 milliamps. It is available in a 28-pin SSOP package.
Panasonic AN8946SB technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 28 |
| Min Operating Temperature | -20 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.2 |
| Length | 11.6 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 40 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Panasonic AN8946SB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.