The AP3032KTR-G1 is an industrial-grade LED display driver from Diodes, operating within a temperature range of -40°C to 85°C. It features a 5V nominal supply voltage, with a minimum of 2.7V and a maximum of 9V. The device has 6 terminals and is packaged in a SOT-23, 6 PIN configuration. The AP3032KTR-G1 is designed for use in interface IC applications, specifically as a driver for LED displays.
Diodes AP3032KTR-G1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.92 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Supply Voltage-Max | 9 |
| Interface IC Type | LED DISPLAY DRIVER |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Diodes AP3032KTR-G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.