
The EL5172IS-T13 is a single differential amplifier from Intersil with a gain bandwidth product of 100MHz and a -3db bandwidth of 250MHz. It features an input bias current of 6uA and an input offset voltage of 7mV. The amplifier is available in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The EL5172IS-T13 is not RoHS compliant due to the presence of lead.
Intersil EL5172IS-T13 technical specifications.
| -3db Bandwidth | 250MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 6uA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 5.6mA |
| Output Current per Channel | 95mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 800V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil EL5172IS-T13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.