Microchip ARD00354 technical specifications.
| Core Architecture | PIC |
| Interface | USB |
| Lead Free | Lead Free |
| Mount | Cable |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 30mA |
| Package Quantity | 1 |
| Packaging | Box |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Microchip ARD00354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
