The ARS30Y12 is a non-latching relay from Panasonic with a coil voltage of 12V and a coil power of 200mW. It features a switching current of 500mA and a contact current rating of 500mA. The relay has a throw configuration of SPDT and a termination type of Gull Wing. It is available in a surface mount package type and is RoHS compliant. The ARS30Y12 operates within a temperature range of -40°C to 70°C and has an insertion loss of 0.2dB and an impedance of 75R.
Panasonic ARS30Y12 technical specifications.
| Package/Case | SMD/SMT |
| Coil Current | 16.7mA |
| Coil Power | 200mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500mA |
| Contact Material | Gold |
| Impedance | 75R |
| Insertion Loss | 0.2dB |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Operate Time | 10ms |
| Release Time | 6ms |
| RoHS Compliant | Yes |
| Series | ARS |
| Switching Current | 500mA |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Panasonic ARS30Y12 to view detailed technical specifications.
No datasheet is available for this part.