Idec ASN3K11 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O./N.C. |
| Key Style | Flat Key |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 220V |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount/Screw |
| Body Orientation | Straight |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 50°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Idec ASN3K11 to view detailed technical specifications.
No datasheet is available for this part.