EEPROM Parallel 64K-Bit 8K x 8 5V T/R
Microchip AT28C64B-15JU-SL845 technical specifications.
| Access Time | 150ns |
| Access Time-Max | 150ns |
| Density | 64Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Nominal Supply Current | 40mA |
| Operating Supply Voltage | 5V |
| Organization | 8KX8 |
| Packaging | Tape and Reel |
| Supply Current | 40mA |
| Write Protection | YES |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT28C64B-15JU-SL845 to view detailed technical specifications.
No datasheet is available for this part.