8-bit microcontroller featuring 128KB Flash memory and 4KB RAM. Operates at 16MHz with an 8-bit data bus width. Offers I2C, SPI, UART, USART, CAN, and EBI/EMI interfaces. Includes 8 analog-to-digital converter channels and 4 PWM channels. Packaged in a 64-pin QFN, this surface-mount device supports a supply voltage range of 2.7V to 5.5V and operates from -40°C to 85°C.
Microchip AT90CAN128-16MUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1mm |
| Interface | I2C, SPI, UART, USART, CAN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of ADC Channels | 8 |
| Number of I/Os | 33 |
| Number of PWM Channels | 4 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 2 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 18C |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90CAN128-16MUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.