Microchip AT90S8515-8PC technical specifications.
| Access Time | 8us |
| Package/Case | PDIP |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4V |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® 90S |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip AT90S8515-8PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
