Microchip ATF16LV8C10JU technical specifications.
| Family Name | ATF16LV8C |
| Device System Gates | 250 |
| Number of Macro Cells | 8 |
| Maximum Number of User I/Os | 8 |
| Number of Product Terms per Macro | 8 |
| Typical Operating Supply Voltage | 3.3|5V |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Programmability | Yes |
| Maximum Internal Frequency | 83.3MHz |
| Maximum Operating Current | 60mA |
| Maximum Propagation Delay Time | 10ns |
| Pin Count | 20 |
| Package/Case | PLCC |
| Package Family Name | LCC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Microchip ATF16LV8C10JU to view detailed technical specifications.
No datasheet is available for this part.