
This Simple Programmable Logic Device (SPLD) offers 250 gates and 8 macrocells, operating at a 125MHz frequency with a 7ns access time. Featuring a 20-pin DIP package for through-hole mounting, it supports a 5V supply voltage and operates within a -40°C to 85°C temperature range. The device is RoHS compliant and designed for reliable performance.
Microchip ATF16V8C-7PU technical specifications.
| Access Time | 7ns |
| Package/Case | DIP |
| Frequency | 125MHz |
| Height | 4.953mm |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 130mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Gates | 250 |
| Number of I/Os | 8 |
| Number of Macro Cells | 8 |
| Number of Macrocells | 8 |
| Packaging | Rail/Tube |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 16V8 |
| Turn-On Delay Time | 7.5ns |
| Width | 7.112mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF16V8C-7PU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
