Microchip ATF22V10B-25PC technical specifications.
| Package/Case | PDIP |
| Max Frequency | 38.5MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Macrocells | 10 |
| RoHS Compliant | No |
| Supply Current | 90mA |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATF22V10B-25PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
