The ATF22V10C-5JX is a 10-bit simple programmable logic device (SPLD) from Microchip, operating within a temperature range of 0°C to 70°C. It features a maximum supply current of 130mA and a minimum supply voltage of 4.5V. The device is packaged in a lead-free PLCC package, suitable for surface mount applications. It is RoHS compliant but does not meet the requirements for SVHC compliance.
Microchip ATF22V10C-5JX technical specifications.
| Package/Case | PLCC |
| Frequency | 166MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 130mA |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 10 |
| Number of Macrocells | 10 |
| Packaging | Rail/Tube |
| Propagation Delay | 5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 22V10 |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF22V10C-5JX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.