
Complex Programmable Logic Device (CPLD) with 2.5K gates and 24 macro cells, operating at up to 83MHz. Features a 5V supply voltage range (4.5V to 5V), 24 I/Os, and a 15ns propagation delay. This surface mount device is packaged in a 44-pin PLCC and is RoHS compliant. It operates within a temperature range of -40°C to 85°C.
Microchip ATF2500C-15JU technical specifications.
| Package/Case | PLCC |
| Frequency | 83MHz |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 16.66mm |
| Max Operating Temperature | 85°C |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 24 |
| Number of Macro Cells | 24 |
| Number of Macrocells | 24 |
| Packaging | Rail/Tube |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | ATF2500C(L) |
| Turn-On Delay Time | 15ns |
| Width | 16.66mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATF2500C-15JU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
