Microchip ATMEGA1280-16CUR technical specifications.
| Package/Case | LCC |
| Core Architecture | PIC |
| Frequency | 16MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 86 |
| Oscillator Type | Internal |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RoHS Compliant | Yes |
| Series | PIC® 16F |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA1280-16CUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
