8-bit microcontroller (MCU) with 128KB Flash memory and 4KB RAM. Features an 8MHz PIC core, supporting I2C, SPI, UART, USART, EBI/EMI, and 2-Wire interfaces. Operates from 2.7V to 5.5V, with 33 I/Os and 4 timers/counters. Includes Brown-out Detect/Reset, POR, PWM, and WDT peripherals. Surface mountable in a 64-TQFP package, with an operating temperature range of 0°C to 70°C.
Microchip ATMEGA128L-8AUR technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Frequency | 8MHz |
| Interface | I2C, SPI, UART, USART, EBI/EMI, 2-Wire |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 7KB |
| Memory Type | OTP, , FLASH |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 33 |
| Number of Timers/Counters | 4 |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | PIC® 16C |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA128L-8AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
