
8-bit AVR microcontroller featuring 128KB FLASH memory and 4KB RAM. Operates at up to 8MHz with an 8-bit data bus width. Offers multiple interfaces including SPI, USART, 2-Wire, I2C, UART, and EBI/EMI. Includes 4 timers/counters and 53 programmable I/O pins. Packaged in a QFN surface mount case, this component supports a supply voltage range of 2.7V to 5.5V and operates between 0°C and 70°C.
Microchip ATMEGA128L-8MC technical specifications.
| Access Time | 8us |
| Package/Case | QFN |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, 2-Wire, I2C, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 4KB |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA128L-8MC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
