Microchip ATMEGA48-20AUR technical specifications.
| Package/Case | A |
| Core Architecture | AVR |
| Frequency | 20MHz |
| Interface | SPI, USART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 23 |
| Number of Timers/Counters | 3 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 512B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA48-20AUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
