8-bit AVR microcontroller featuring 8KB FLASH memory and 512B RAM. Operates at up to 16MHz with an 8-bit data bus width. Offers SPI, USART, UART, and EBI/EMI interfaces, 35 I/O pins, and 2 timers/counters. Includes internal oscillator, brown-out detect, POR, PWM, and WDT peripherals. Packaged in a 44-pin PLCC for surface mounting, with an operating temperature range of -40°C to 85°C.
Microchip ATMEGA8515-16JI technical specifications.
| Access Time | 16us |
| Package/Case | J |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA8515-16JI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
