
8-bit AVR microcontroller featuring 8KB FLASH program memory and 512B RAM. Operates at up to 8MHz with an 8us access time. Offers 35 programmable I/O pins and includes SPI, USART, UART, and EBI/EMI interfaces. Equipped with two timers/counters and peripherals like Brown-out Detect/Reset, POR, PWM, and WDT. Supports internal oscillator and surface mount installation in a 44-TQFP package.
Microchip ATMEGA8515L-8AC technical specifications.
| Access Time | 8us |
| Package/Case | A |
| Core Architecture | AVR |
| Data Bus Width | 8b |
| Frequency | 8MHz |
| Interface | SPI, USART, UART, EBI/EMI |
| Lead Free | Contains Lead |
| Max Frequency | 8MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | No |
| Series | AVR® ATmega |
| RoHS | Not Compliant |
Download the complete datasheet for Microchip ATMEGA8515L-8AC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
