Microchip ATMEGA8515L-8PJ technical specifications.
| Access Time | 8us |
| Package/Case | DIP |
| Core Architecture | AVR |
| Interface | SPI, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Series | AVR® ATmega |
| RoHS | Compliant |
Download the complete datasheet for Microchip ATMEGA8515L-8PJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
