Rohm BA00JC5WT-V5 technical specifications.
| Package/Case | TO-220-5 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable |
| Output Voltage | 12V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA00JC5WT-V5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
