
Surface mount linear voltage regulator IC providing a fixed 5V output with a maximum output current of 1A. Features a 300mV dropout voltage and a maximum input voltage of 25V. Operates within a temperature range of -40°C to 85°C, with a 1A current limit and 1W maximum power dissipation. This lead-free component is supplied in TO-252 package, available on tape and reel.
Rohm BA05FP-E2 technical specifications.
| Package/Case | TO-252 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Min Current Limit | 1A |
| Max Input Voltage | 25V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA05FP-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
