
The BA05ST-V5 is a single-output linear voltage regulator with a fixed output voltage of 5V and an output current of 1A. It has a maximum power dissipation of 2W and a dropout voltage of 300mV. The device is packaged in a TO-220-5 package and is designed for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards.
Rohm BA05ST-V5 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA05ST-V5 to view detailed technical specifications.
No datasheet is available for this part.