
The BA09FP-E2 is a single-output linear voltage regulator with a fixed output voltage of 9V and a maximum output current of 1A. It operates over a temperature range of -40°C to 85°C and is packaged in a TO-252-3 surface-mount package. The regulator has a dropout voltage of 300mV and a power supply rejection ratio of 55dB. It is RoHS compliant and lead free.
Rohm BA09FP-E2 technical specifications.
| Package/Case | TO-252-3 |
| Dropout Voltage | 300mV |
| Lead Free | Lead Free |
| Max Input Voltage | 25V |
| Min Input Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 9V |
| Max Power Dissipation | 1W |
| Max Supply Current | 5mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 2.5mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA09FP-E2 to view detailed technical specifications.
No datasheet is available for this part.
