
Dual operational amplifier featuring a 1.2MHz bandwidth and 0.2V/µs slew rate. This general-purpose amplifier offers a 500kHz gain bandwidth product and 100dB voltage gain. It operates from a minimum dual supply voltage of 1.5V up to a maximum of 16V, with a single supply range of 3V to 32V. The component boasts a 65dB common mode rejection ratio and power supply rejection ratio, with a typical operating supply current of 700µA. Packaged in an 8-pin SOP for surface mounting, this RoHS compliant bipolar IC is designed for reliable performance across a -40°C to 85°C temperature range.
Rohm BA10358F-E2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 65dB |
| Gain Bandwidth Product | 500kHz |
| Input Bias Current | 45nA |
| Input Offset Voltage (Vos) | 2mV |
| Input Offset Voltage-Max | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 16V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 620mW |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.2V/µs |
| Slew Rate-Nom | 0.2V/µs |
| Supply Current | 700uA |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10358F-E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
