The BA10393F is a general purpose IC from Rohm, packaged in a SOP format with a surface mount configuration. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum operating supply voltage of 28V and an output current of 16mA.
Rohm BA10393F technical specifications.
| Package/Case | SOP |
| Dual Supply Voltage | 9V |
| Height | 1.5mm |
| Input Bias Current | 250nA |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 28V |
| Output Current | 16mA |
| Output Type | OPEN-COLLECTOR |
| Quiescent Current | 1mA |
| RoHS Compliant | Yes |
| Type | General Purpose |
| Voltage Gain | 106dB |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA10393F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.