The BA1332L is a commercial-grade IC with a ZIG-ZAG terminal position and a JEDEC package code of R-PZIP-T16. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. The IC has a supply voltage range of 6 to 14 volts and a maximum supply current of 15 milliamps. It is available in a 16-pin package with a width of 2.8mm and a length of 19.3mm.
Rohm BA1332L technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | -20 |
| Terminal Position | ZIG-ZAG |
| JEDEC Package Code | R-PZIP-T16 |
| Width | 2.8 |
| Length | 19.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 6 |
| Supply Current-Max | 15 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rohm BA1332L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.