
The BA15218 is a dual general purpose operational amplifier from Rohm, featuring a gain bandwidth product of 10MHz and an output current per channel of 50mA. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device is packaged in a through hole DIP package, suitable for surface mount applications. With an input bias current of 50nA and an input offset voltage of 500uV, this op amp is suitable for a variety of general purpose applications.
Rohm BA15218 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 50nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 50mA |
| RoHS Compliant | Yes |
| Slew Rate | 3V/µs |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA15218 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
