The BA158G is a general purpose rectifier from Taiwan Semiconductor, available in a DO-41 package. It operates over a temperature range of -65°C to 150°C and is RoHS compliant. The device has a maximum reverse voltage of 600V and a maximum surge current of 30A.
Taiwan Semiconductor BA158G technical specifications.
| Package/Case | DO-41 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 600V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BA158G to view detailed technical specifications.
No datasheet is available for this part.