The BA159G is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 1kV. It has a forward current rating of 1A and a maximum surge current of 30A. The diode is packaged in a DO-41 package and is available in quantities of 5000. It is RoHS compliant and suitable for use in a variety of applications.
Taiwan Semiconductor BA159G technical specifications.
| Package/Case | DO-41 |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Max Reverse Current | 5uA |
| Max Surge Current | 30A |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Reverse Voltage | 1kV |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Taiwan Semiconductor BA159G to view detailed technical specifications.
No datasheet is available for this part.