
The BA17809T is a 9V linear voltage regulator from Rohm with a maximum output current of 1A and a dropout voltage of 2V. It operates over a temperature range of -40°C to 85°C and is available in a TO-220-3 package for through hole mounting. This device is RoHS compliant and features a power supply rejection ratio of 64dB.
Rohm BA17809T technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 26V |
| Min Input Voltage | 11.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Output Voltage | 9V |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 9V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 64dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17809T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
