
The BA17820T is a linear voltage regulator from Rohm with a fixed output voltage of 20V and a maximum output current of 1A. It operates within a temperature range of -40°C to 85°C and is packaged in a TO-220-3 case with through hole mounting. The regulator has a dropout voltage of 2V and is lead free and RoHS compliant.
Rohm BA17820T technical specifications.
| Package/Case | TO-220-3 |
| Dropout Voltage | 2V |
| Lead Free | Lead Free |
| Max Input Voltage | 33V |
| Min Input Voltage | 23V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Power Dissipation | 22W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 20V |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA17820T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
