The BA18JC5T is a linear voltage regulator with a fixed output voltage of 1.8V and a maximum output current of 1.5A. It is packaged in a TO-220-3 case and is designed for through hole mounting. The regulator has a dropout voltage of 300mV and a power supply rejection ratio of 55dB. It operates over a temperature range of -40°C to 105°C and is compliant with RoHS regulations.
Rohm BA18JC5T technical specifications.
| Package/Case | TO-220-3 |
| Contact Plating | Copper, Tin |
| Dropout Voltage | 300mV |
| Input Bias Current | 500uA |
| Lead Free | Lead Free |
| Max Input Voltage | 16V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 2W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| RoHS Compliant | Yes |
| Series | BAxxJC5 |
| Weight | 0.211644oz |
| RoHS | Compliant |
Download the complete datasheet for Rohm BA18JC5T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.