The BA3308F is a commercial extended temperature grade audio amplifier with a maximum operating temperature of 75 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It has 14 terminals and is available in a ROHS compliant SOP-14 package. The amplifier has a maximum supply voltage of 14V and a maximum supply current of 4.5mA. It is a single-function device with a dual terminal position and is suitable for use in a variety of audio applications.
Rohm BA3308F technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 14 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 8.7 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Max (Vsup) | 14 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 4.5 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rohm BA3308F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.